
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
Sign in to ask questions about the Analog Devices LTC2356IMSE-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2356IMSE-14 technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.1V |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 14 |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 3.5MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2356IMSE-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
