
1-Channel Single ADC SAR 3.5Msps 14-bit Serial 10-Pin MSOP EP Tube
Sign in to ask questions about the Analog Devices LTC2356IMSE-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2356IMSE-14#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 3500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2356IMSE-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
