The LTC2356IMSE-14#TRPBF is a single-channel, 14-bit analog-to-digital converter with a maximum sampling rate of 3.5 Msps. It operates from a single supply and is available in an MSOP package. The device is suitable for surface mount applications and is compliant with RoHS regulations. The LTC2356IMSE-14#TRPBF has a maximum power dissipation of 18mW and operates over a temperature range of -40 to 85°C.
Sign in to ask questions about the Analog Devices LTC2356IMSE-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2356IMSE-14#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 3500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2356IMSE-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
