The LTC2358ILX-16#PBF is a 16-bit, low noise 8-channel simultaneous sampling successive approximation register (SAR) ADC with buffered differential, wide common mode range picoamp inputs. It operates from a 5V low voltage supply and flexible high voltage supplies. Each channel of this SoftSpan ADC can be independently configured on a conversion-by-conversion basis to accept signals of ±10.24V, 0V to 10.24V, ±5.12V, or 0V to 5.12V. It features integrated picoamp-input analog buffers and a 128dB CMRR, enabling the direct digitization of various signals using minimal board space. The device supports pin-selectable SPI CMOS and LVDS serial interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2358ILX-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2358ILX-16#PBF technical specifications.
| Resolution | 16Bits |
| Sampling Rate | 200ksps/channel |
| Number of Channels | 8Channels |
| Architecture | SAR |
| Integral Nonlinearity (INL) | ±1LSB |
| Signal-to-Noise Ratio (SNR) | 94.2dB |
| Total Harmonic Distortion (THD) | -111dB |
| Power Dissipation | 219mW |
| Supply Voltage (Analog) | 7.5 to 38V |
| Supply Voltage (Digital) | 1.71 to 5.25V |
| Operating Temperature Range | -40 to 85°C |
| Input Type | Differential, Pseudo-Differential, Single-Ended |
| Interface | SPI, LVDS |
| Common Mode Range | 30V |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Analog Devices LTC2358ILX-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.