
The LTC2360CTS8#TRMPBF is a 12-bit single-channel analog-to-digital converter with a SPI interface and a sampling rate of 100kS/s. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 3.6mW. The device is packaged in an SOT-23-8 package and is suitable for surface mount applications. The LTC2360CTS8#TRMPBF is RoHS compliant and available in quantities of 500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2360CTS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2360CTS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.6mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2360CTS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
