
The LTC2360CTS8#TRPBF is a 12-bit analog-to-digital converter operating from a single 3V supply. It features a sampling rate of 100kS/s and is packaged in an 8-lead SOT-23. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2360CTS8#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
