
The LTC2360HS6#TRPBF is a 12-bit analog-to-digital converter with a sampling rate of 100kS/s. It operates from a single 2.35V to 3.6V supply and has a maximum power dissipation of 3.6mW. The device is packaged in a SOT-23-6 package and is RoHS compliant. It is suitable for surface mount applications and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC2360HS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2360HS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2360HS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
