
12-bit, 100 kSPS Analog-to-Digital Converter (ADC) featuring a single unipolar input. This surface-mount IC offers 1 LSB integral nonlinearity and operates from a single 2.35V to 3.6V supply, with a typical 3V operating voltage and 500µA supply current. Communication is facilitated via SPI serial interface. Housed in a TSOT package, it supports a wide operating temperature range from -40°C to 125°C and has a maximum power dissipation of 3.6mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2360HTS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2360HTS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Power Dissipation | 3.6mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Current | 500uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2360HTS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
