
Single ADC SAR 100ksps 12-bit Serial 6-Pin TSOT-23
Analog Devices LTC2360IS6#PBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Polarity | Unipolar |
| Power Dissipation | 3.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| RoHS | Compliant |
No datasheet is available for this part.
