
The LTC2360IS6#TRMPBF is a 12-bit analog-to-digital converter with a sampling rate of 100kS/s. It operates from a single 2.35V to 3.6V supply voltage and is available in a SOT-23-6 package. The device is RoHS compliant and suitable for surface mount applications. It has a maximum power dissipation of 3.6mW and can operate over a temperature range of -40°C to 85°C.
Analog Devices LTC2360IS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
