12-bit, 100 kSPS Analog-to-Digital Converter (ADC) with unipolar input. Features SPI serial interface and a TSOT package for surface mounting. Offers 1 LSB integral nonlinearity and operates from a single 2.35V to 3.6V supply. Maximum power dissipation is 3.6mW with a nominal supply current of 500uA. Suitable for applications requiring precise conversion within a -40°C to 85°C temperature range.
Analog Devices LTC2360ITS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Power Dissipation | 3.6mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2360ITS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.