
12-bit, single-channel SAR ADC with a 250kS/s sampling rate. Features 1LSB integral nonlinearity and SPI serial interface. Operates from a single 2.35V to 3.6V supply, with a typical 3V operating voltage and 750uA supply current. Packaged in an 8-pin TSOT-23 for surface mounting. RoHS compliant with a maximum power dissipation of 5.4mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2361CTS8#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2361CTS8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5.4mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Unipolar |
| Power Dissipation | 5.4mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 750uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2361CTS8#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
