
The LTC2361IS6#TRMPBF is a 12-bit analog-to-digital converter with a sampling rate of 250,000 samples per second. It operates from a single supply voltage of 3 volts and is packaged in a SOT-23-6 surface mount package. The device is RoHS compliant and has a maximum power dissipation of 5.4 milliwatts. The LTC2361IS6#TRMPBF is suitable for use in applications where a high degree of accuracy is required, with an integral nonlinearity of 1 least significant bit. It is capable of operating over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2361IS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2361IS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.4mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 5.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2361IS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
