The LTC2361IS6#TRPBF is a 12-bit single-channel analog-to-digital converter with a SPI interface, packaged in a SOT-23-6 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 5.4mW. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package. The LTC2361IS6#TRPBF is a surface mount device with a sampling rate of 250000 samples per second and a supply type of single.
Analog Devices LTC2361IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.4mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.