
The LTC2362HS6#TRMPBF is a 12-bit single-channel analog-to-digital converter with a sampling rate of 500,000 samples per second. It operates from a single supply and is available in a surface-mount SOT-23-6 package. The device is RoHS compliant and has a maximum power dissipation of 7.2 milliwatts. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC2362HS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2362HS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.2mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2362HS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
