
The LTC2362 is a 12-bit analog-to-digital converter with a sampling rate of 500KS/s, operating on a 3V supply voltage. It is packaged in a TSOT package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LTC2362 has a power dissipation of 7.2mW and a resolution of 12 bits.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2362ITS8#PBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Polarity | Unipolar |
| Power Dissipation | 7.2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| RoHS | Compliant |
No datasheet is available for this part.