
The LTC2364CDE-16#PBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 2.375V and 2.625V and has a maximum power dissipation of 4.25mW. The device is available in a surface-mount DFN package and is compliant with RoHS regulations. The LTC2364CDE-16#PBF is a single-channel converter with a sampling rate of 250000 samples per second and a resolution of 16 bits.
Sign in to ask questions about the Analog Devices LTC2364CDE-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2364CDE-16#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2364CDE-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
