IC ADC 18BIT 250K 1CH 16DFN
Sign in to ask questions about the Analog Devices LTC2364CDE-18#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2364CDE-18#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.25mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2364CDE-18#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.