
The LTC2364CMS-16#TRPBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 2.5V and has a maximum power dissipation of 4.25mW. The device is available in a MSOP package and is mounted on the surface. It is RoHS compliant and has a sampling rate of 250000S/s.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2364CMS-16#TRPBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.