
The LTC2364CMS-18#PBF is an 18-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 2.375V to 2.625V and has a maximum power dissipation of 4.25mW. The device is available in a surface mount MSOP package and is RoHS compliant. It is a unipolar, single-channel converter with a resolution of 18 bits and a sampling rate of 250KS/s.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2364CMS-18#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2364CMS-18#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.25mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Supply Current | 1.36mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2364CMS-18#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
