
The LTC2364CMS-18#TRPBF is a single-channel analog-to-digital converter with 18 bits of resolution. It operates at a maximum sampling rate of 250kS/s and supports SPI and serial interfaces. This device is packaged in a TFSOP-16 package and is suitable for surface mount applications. The LTC2364CMS-18#TRPBF operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Analog Devices LTC2364CMS-18#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.25mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2364CMS-18#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
