
The LTC2364HMS-16#PBF is a 16-bit analog-to-digital converter with a sampling rate of 250000 samples per second. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 4.25 milliwatts. This surface-mount device is packaged in a TFSOP package and is compliant with RoHS regulations. The LTC2364HMS-16#PBF is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Analog Devices LTC2364HMS-16#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2364HMS-16#PBF to view detailed technical specifications.
No datasheet is available for this part.
