The LTC2365CS6#PBF is a 12-bit analog-to-digital converter with a sampling rate of 1MS/s. It operates from a 3V supply voltage and is available in a TSOT package, suitable for surface mount applications. The device is RoHS compliant and has a power dissipation of 12.6mW. It features an integral nonlinearity of 1LSB and a resolution of 12 bits. The LTC2365CS6#PBF is designed to operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2365CS6#PBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Polarity | Unipolar |
| Power Dissipation | 12.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| RoHS | Compliant |
No datasheet is available for this part.