The LTC2366ITS8#PBF is a 12-bit, 1-channel analog-to-digital converter (ADC) that operates at a maximum sampling rate of 3MS/s. It is compatible with SPI and serial interfaces and is available in a TSOT package. The device can be powered from a supply voltage of 2.35V to 3.6V and has a maximum supply current of 2.6mA. The LTC2366ITS8#PBF is RoHS compliant and can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2366ITS8#PBF technical specifications.
| Package/Case | TSOT |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Current | 2.6mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.