12-bit, 3 MSPS SAR Analog-to-Digital Converter (ADC) with a single supply voltage range of 2.35V to 3.6V. Features SPI serial interface and a compact SOT-23-8 surface mount package. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 14.4mW.
Analog Devices LTC2366ITS8#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14.4mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2366ITS8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.