
The LTC2367CDE-16#PBF is a 16-bit single-channel analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a SPI/serial interface and is packaged in a DFN package. The device is RoHS compliant and has a maximum power dissipation of 8mW. It operates at a sampling rate of 500,000 samples per second and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2367CDE-16#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
