
The LTC2367CDE-18#TRPBF is an 18-bit analog-to-digital converter with a SPI interface and a sampling rate of 500kS/s. It operates over a supply voltage range of 2.375V to 2.625V and is packaged in a DFN package. The device is RoHS compliant and has a maximum power dissipation of 8mW. It is suitable for use in applications where high-resolution analog-to-digital conversion is required, such as in industrial control systems and medical devices. The device is rated to operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2367CDE-18#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2367CDE-18#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 8mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2367CDE-18#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
