
The LTC2367CMS-16#TRPBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates with a maximum power dissipation of 8mW and is packaged in a TFSOP package for surface mount applications. The device is RoHS compliant and available in a tape and reel packaging format with 2500 units per package. It supports sampling rates of up to 500,000 samples per second and can be powered by both analog and digital supplies.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2367CMS-16#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.