
The LTC2367CMS-18#PBF is an 18-bit analog-to-digital converter with a sampling rate of 500kS/s and an SPI interface. It operates over a temperature range of 0°C to 70°C and is available in an MSOP package. The device is RoHS compliant and has a maximum power dissipation of 8mW. It is suitable for surface mount applications and is packaged in a rail/tube format with 37 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2367CMS-18#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2367CMS-18#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 8mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Current | 2.7mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2367CMS-18#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
