The LTC2367IDE-16#TRPBF is a 16-bit analog-to-digital converter with a sampling rate of 500kS/s. It features a SPI interface and operates over a temperature range of -40°C to 85°C. The device is packaged in a DFN package and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2367IDE-16#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
