
Analog Devices LTC2367IDE-18#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 8mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2367IDE-18#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
