
16-bit Analog-to-Digital Converter (ADC) featuring a 500 kS/s sampling rate and SPI/Serial interface. Integral Nonlinearity (INL) is 0.75 LSB. Operates from a 2.375V to 2.625V supply, with a typical 2.5V operating voltage. Surface mountable in an MSOP package, this unipolar converter offers a maximum power dissipation of 8mW and an operating temperature range of -40°C to 85°C.
Analog Devices LTC2367IMS-16#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 8mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2367IMS-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
