
The LTC2368CDE-16#PBF is a 16-bit single-channel analog-to-digital converter with a SPI interface and a sampling rate of 1 MSPS. It operates over a temperature range of 0°C to 70°C and is packaged in a DFN package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 15.8mW.
Analog Devices LTC2368CDE-16#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15.8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
