
The LTC2368HMS-16#TRPBF is a 16-bit single channel analog-to-digital converter with SPI and serial interfaces. It operates over a temperature range of -40°C to 125°C and is packaged in a TFSOP package, suitable for surface mount applications. The device has a maximum power dissipation of 15.8mW and is RoHS compliant. It features a sampling rate of 1,000,000 samples per second and is available in quantities of 2500 on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2368HMS-16#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.