
The LTC2368HMS-18#PBF is a single-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a TFSOP-28 package, suitable for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 15.8mW. It supports SPI and serial interfaces and has a sampling rate of 1 MSPS.
Analog Devices LTC2368HMS-18#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2368HMS-18#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
