
The LTC2368IDE-18#TRPBF is an 18-bit single-channel analog-to-digital converter with a SPI interface and a sampling rate of 1Msps. It operates over a temperature range of -40°C to 85°C and is packaged in a DFN package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 15.8mW. It is suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2368IDE-18#TRPBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
