
The LTC2368IMS-16#PBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates with a maximum power dissipation of 15.8mW and a maximum supply voltage of 2.625V. The device is RoHS compliant and available in an MSOP package, suitable for surface mount applications.
Analog Devices LTC2368IMS-16#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.8mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2368IMS-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
