
The LTC2369CDE-18#PBF is an 18-bit analog-to-digital converter with a SPI interface and a DFN package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 21.5mW. The device is RoHS compliant and has a sampling rate of 1.6MS/s. It is available in a rail/tube packaging with 91 units per package.
Sign in to ask questions about the Analog Devices LTC2369CDE-18#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2369CDE-18#PBF technical specifications.
| Package/Case | DFN |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 21.5mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1600000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2369CDE-18#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
