
The LTC2369CDE-18#TRPBF is an 18-bit analog-to-digital converter with a single channel and SPI interface. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device has a maximum power dissipation of 21.5mW and is mounted on the surface. It is available in a DFN package and is RoHS compliant. The converter has a sampling rate of 1.6MS/s and is suitable for analog and digital supply types.
Analog Devices LTC2369CDE-18#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 21.5mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1600000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2369CDE-18#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
