
18-bit, 1.6MSPS Analog-to-Digital Converter (ADC) with SPI and Serial interface. Features unipolar operation, a single converter with 18-bit resolution, and a 16-MSOP package for surface mounting. Operates from a 2.375V to 2.625V supply voltage with a typical supply current of 7.2mA and a maximum power dissipation of 21.5mW. Integral nonlinearity is 2.5 LSB, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Analog Devices LTC2369CMS-18#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 21.5mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1600000S/s |
| Supply Current | 7.2mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2369CMS-18#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
