
The LTC2369CMS-18#TRPBF is a surface mount 18-bit single-channel analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a sampling rate of 1600000S/s and has a maximum power dissipation of 21.5mW. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC2369CMS-18#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 21.5mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1600000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2369CMS-18#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
