
The LTC2369HMS-18#PBF is a single-channel analog-to-digital converter with 18-bit resolution and a sampling rate of 1.6 MSPS. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free TFSOP-16 package. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2369HMS-18#PBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 1600000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
