
The LTC2369IDE-18#TRPBF is a surface-mount 18-bit single-channel analog-to-digital converter with SPI and serial interfaces. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 21.5mW and a sampling rate of 1.6MS/s. It is available in a DFN package with 2500 pieces per tape and reel.
Analog Devices LTC2369IDE-18#TRPBF technical specifications.
| Package/Case | DFN |
| Height | 800um |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1600000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2369IDE-18#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
