Checking distributor stock and pricing after the page loads.
Analog Devices LTC2369IMS-18 technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Bits | 18 |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| Sampling Rate | 1.6MS/s |
| RoHS | Compliant |
No datasheet is available for this part.