
The LTC2370CDE-16#PBF is a 16-bit 1-channel analog-to-digital converter with a SPI interface. It operates from a 2.5V supply voltage and has a maximum power dissipation of 22mW. The device is packaged in a DFN package and is RoHS compliant. It is suitable for use in applications where high resolution and low power consumption are required, and can operate over a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2370CDE-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2370CDE-16#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 22mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 22mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2370CDE-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
