Adc, 16 Bit, Srl/spi, 2M, 16MSOP
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2370CMS-16 technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 2MS/s |
| RoHS | Compliant |
No datasheet is available for this part.