
The LTC2370HMS-16#TRPBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 2.375V to 2.625V and has a maximum power dissipation of 22mW. The device is packaged in an MSOP case and is mounted using surface mount techniques. It is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2370HMS-16#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 22mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.