
The LTC2370IDE-16#PBF is a 16-bit analog-to-digital converter with SPI interface, operating over a supply voltage range of 2.375V to 2.625V. It has a maximum power dissipation of 22mW and is packaged in a DFN package. The device is RoHS compliant and suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2370IDE-16#PBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 22mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.