The LTC2370IMS-16 is an analog-to-digital converter with a resolution of 16 bits and a sampling rate of 2MS/s. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. The device is not SVHC compliant. It has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V.
Analog Devices LTC2370IMS-16 technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Bits | 16 |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 2MS/s |
| RoHS | Compliant |
No datasheet is available for this part.