
The LTC2370IMS-16#PBF is a 16-bit analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 2.375V to 2.625V and has a maximum power dissipation of 22mW. The device is packaged in a surface-mount MSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC2370IMS-16#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2370IMS-16#PBF technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 0.1LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 22mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Supply Current | 7.5mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2370IMS-16#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
